Datasheets
MAC97A8 by:

TRIAC, 600V V(DRM), 0.6A I(T)RMS,

Part Details for MAC97A8 by Unisonic Technologies Co Ltd

Overview of MAC97A8 by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Part Details for MAC97A8

MAC97A8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAC97A8 Part Data Attributes

MAC97A8 Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
MAC97A8 Unisonic Technologies Co Ltd TRIAC, 600V V(DRM), 0.6A I(T)RMS,
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
DC Gate Trigger Current-Max 7 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 10 mA
Leakage Current-Max 0.1 mA
On-State Voltage-Max 1.9 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
RMS On-state Current-Max 0.6 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Trigger Device Type TRIAC

Alternate Parts for MAC97A8

This table gives cross-reference parts and alternative options found for MAC97A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAC97A8-18 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA Motorola Semiconductor Products MAC97A8 vs MAC97A8-18
MAC97A8RLRMG Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi MAC97A8 vs MAC97A8RLRMG
MAC97A8G Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi MAC97A8 vs MAC97A8G
MAC97A8-18 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA Motorola Mobility LLC MAC97A8 vs MAC97A8-18
MAC97A8-5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA Motorola Semiconductor Products MAC97A8 vs MAC97A8-5
MAC97A8 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, SC-43A, 3 PIN WeEn Semiconductor Co Ltd MAC97A8 vs MAC97A8
MAC97A8RL1G Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi MAC97A8 vs MAC97A8RL1G
MAC97A8RL1 Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi MAC97A8 vs MAC97A8RL1
MAC97A8,412 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN WeEn Semiconductor Co Ltd MAC97A8 vs MAC97A8,412
MAC97A8RLRP Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi MAC97A8 vs MAC97A8RLRP
Part Number Description Manufacturer Compare
L201E8AP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Littelfuse Inc MAC97A8 vs L201E8AP
MAC97-6 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-226AA Motorola Semiconductor Products MAC97A8 vs MAC97-6
Z0110MA1AA2 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 STMicroelectronics MAC97A8 vs Z0110MA1AA2
L401E8 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc MAC97A8 vs L401E8
L601E8RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc MAC97A8 vs L601E8RP
BT134W-500E 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 NXP Semiconductors MAC97A8 vs BT134W-500E
MAC997B8G Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi MAC97A8 vs MAC997B8G
L2X8E3AP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Littelfuse Inc MAC97A8 vs L2X8E3AP
L401E5 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc MAC97A8 vs L401E5
BT132-500D 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN NXP Semiconductors MAC97A8 vs BT132-500D

MAC97A8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC97A8 by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC97A8 by Unisonic Technologies Co Ltd

  • Please alert me when MAC97A8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAC97A8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC97A8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAC97A8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC97A8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC97A8 by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: