MAC97A8
vs
MAC97A8-5
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
MOTOROLA INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min |
30 V/us
|
|
DC Gate Trigger Current-Max |
7 mA
|
5 mA
|
DC Gate Trigger Voltage-Max |
2 V
|
2 V
|
Holding Current-Max |
10 mA
|
10 mA
|
Leakage Current-Max |
0.1 mA
|
|
On-State Voltage-Max |
1.9 V
|
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RMS On-state Current-Max |
0.6 A
|
0.6 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
15
|
1
|
Package Description |
|
CYLINDRICAL, O-PBCY-W3
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
SENSITIVE GATE
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-226AA
|
JESD-30 Code |
|
O-PBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Repetitive Peak Off-state Leakage Current-Max |
|
100 µA
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare MAC97A8 with alternatives
Compare MAC97A8-5 with alternatives