Filter Your Search
1 - 10 of 64 results
|
MAC97A8,412
WeEn Semiconductor Co Ltd
|
$0.1308 | Yes | Active | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
MAC97A8,116
WeEn Semiconductor Co Ltd
|
$0.1516 | Yes | Active | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
MAC97A8RLRP
onsemi
|
$0.1522 | No | Obsolete | 10 mA | 5 mA | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | |||||||||
|
MAC97A8,116
NXP Semiconductors
|
$0.1686 | Yes | Transferred | 100 µA | 10 mA | 5 mA | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 30 V/us | 2 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | SOT54 | ||||||
|
MAC97A8L-AA3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 8541.30.00.80 | 4 | ||||||||||||||||
|
MAC97A8/DG,116
NXP Semiconductors
|
Check for Price | Yes | Transferred | 100 µA | 10 mA | 7 mA | 600 V | 600 mA | TRIAC | 30 V/us | 2 V | 125 °C | -40 °C | NO | NXP SEMICONDUCTORS | , | compliant | EAR99 | TO-92 | 3 | SOT54 | |||||||||||||||||||||||
|
MAC97A8G-T92-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 4 QUADRANT LOGIC LEVEL TRIAC | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MAC97A8RL1
onsemi
|
Check for Price | No | Obsolete | 100 µA | 10 mA | 7 mA | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 5 V/us | 25 V/us | 2.5 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | ||||||
|
MAC97A8G
onsemi
|
Check for Price | Yes | Obsolete | 100 µA | 10 mA | 5 mA | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | LEAD FREE, CASE 029-11, TO-226AA, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | |||||||
|
MAC97A8
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |