Part Details for MAC97A8G by onsemi
Overview of MAC97A8G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC97A8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2691
|
Newark | Triac, 0.6A, 600V, To-92 |Onsemi MAC97A8G Min Qty: 2140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1950 | Buy Now |
DISTI #
VN5:3623_16968259
|
Arrow Electronics | TRIAC 600V 8A 3-Pin TO-92 Box Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1516 | Americas - 52 |
|
$0.6800 / $0.7700 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 450649 |
|
$0.1450 / $0.1706 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 600V 0.6A TO92-3 | 4480 |
|
RFQ | |
DISTI #
4181252
|
Farnell | TRIAC, 0.6A, 600V, TO-92 RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 450649 |
|
$0.1704 | Buy Now |
Part Details for MAC97A8G
MAC97A8G CAD Models
MAC97A8G Part Data Attributes:
|
MAC97A8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC97A8G
onsemi
Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 029-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A8G
This table gives cross-reference parts and alternative options found for MAC97A8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A8,116 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8G vs MAC97A8,116 |
MAC97A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8G vs MAC97A8 |
934056668116 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SPT, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8G vs 934056668116 |
MAC97A8 | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC97A8G vs MAC97A8 |
MAC97A8,412 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8G vs MAC97A8,412 |
MAC97A8-5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | MAC97A8G vs MAC97A8-5 |
MAC97A8 | Thyristor TRIAC 600V 8.8A 3-Pin SPT | New Jersey Semiconductor Products Inc | MAC97A8G vs MAC97A8 |
MAC97A8RL1G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MAC97A8G vs MAC97A8RL1G |
MAC97A8RLRPG | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MAC97A8G vs MAC97A8RLRPG |