-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6200
|
Newark | Triac, Sensitive Gate, 400V 1A To92, Peak Repetitive Off State Voltage:400V, On State Rms Current:1A, Triac Case Style:To-92, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:16.7A, Holding Current Max:10Ma, Msl:- Rohs Compliant: Yes |Littelfuse L401E5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 / $0.7030 | Buy Now |
DISTI #
L401E5-ND
|
DigiKey | TRIAC SENS GATE 400V 1A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2048 In Stock |
|
$0.5255 / $0.9800 | Buy Now |
DISTI #
576-L401E5
|
Mouser Electronics | Triacs 400V 1A Sensing 5-5-5-5mA RoHS: Compliant | 6248 |
|
$0.5260 / $1.4000 | Buy Now |
|
Future Electronics | L401 Series 1 A 400 V Bi-Directional Sensitive Gate Triac Thyristor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5050 / $0.5400 | Buy Now |
|
Future Electronics | L401 Series 1 A 400 V Bi-Directional Sensitive Gate Triac Thyristor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5050 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Thyristor TRIAC 400V 20A 3-Pin TO-92 Bulk RoHS: Compliant | 0 |
|
$0.6000 / $0.8740 | Buy Now |
DISTI #
77892908
|
Verical | TRIAC 400V 20A 3-Pin TO-92 Bulk Min Qty: 87 Package Multiple: 1 | Americas - 446 |
|
$0.8125 / $0.9633 | Buy Now |
|
Bristol Electronics | 489 |
|
RFQ | ||
DISTI #
L401E5
|
TTI | Triacs 400V 1A Sensing 5-5-5-5mA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.5130 / $0.5630 | Buy Now |
DISTI #
L401E5
|
TME | Triac, 400V, 1A, TO92, Igt: 5mA, glass passivated,sensitive gate Min Qty: 1 | 446 |
|
$0.5370 / $0.9670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L401E5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L401E5
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for L401E5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L401E5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T08-2A | 200V, 0.8A, TRIAC, TO-92 | STMicroelectronics | L401E5 vs T08-2A |
Q201E3AP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 | Teccor | L401E5 vs Q201E3AP |
L201E5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Littelfuse Inc | L401E5 vs L201E5 |
L401E5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | L401E5 vs L401E5 |
L201E6 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN | Littelfuse Inc | L401E5 vs L201E6 |
L201E5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | L401E5 vs L201E5 |
L4X8E5RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC, COMPAK-2 | Littelfuse Inc | L401E5 vs L4X8E5RP |
L2X8E6AP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Littelfuse Inc | L401E5 vs L2X8E6AP |
L401E5RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | L401E5 vs L401E5RP |
L4X8E6AP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92 | Teccor | L401E5 vs L4X8E6AP |