Part Details for MAC97A8,412 by WeEn Semiconductor Co Ltd
Overview of MAC97A8,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC97A8,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4150
|
Newark | Triac, 600 V, 7 Ma, 600 Ma, 8 A, 10 Ma, 2 V Rohs Compliant: Yes |Ween Semiconductors MAC97A8,412 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3795 |
|
$0.1210 | Buy Now |
DISTI #
1740-1190-ND
|
DigiKey | TRIAC SENS GATE 600V 0.6A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
78460 In Stock |
|
$0.0935 / $0.3100 | Buy Now |
DISTI #
MAC97A8,412
|
Avnet Americas | Thyristor TRIAC 600V 8.8A 3-Pin SPT Bulk - Bulk (Alt: MAC97A8,412) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0911 / $0.0993 | Buy Now |
DISTI #
771-MAC97A8
|
Mouser Electronics | Triacs 600V .6A RoHS: Compliant | 2668 |
|
$0.0930 / $0.3100 | Buy Now |
DISTI #
MAC97A8,412
|
Avnet Americas | Thyristor TRIAC 600V 8.8A 3-Pin SPT Bulk - Bulk (Alt: MAC97A8,412) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0911 / $0.0993 | Buy Now |
DISTI #
MAC97A8.412
|
TME | Triac, 600V, 0.6A, TO92, Igt: 5/7mA, Ifsm: 8A, 4Q, sensitive gate Min Qty: 5 | 4315 |
|
$0.0780 / $0.1500 | Buy Now |
DISTI #
MAC97A8,412
|
Avnet Silica | Thyristor TRIAC 600V 8.8A 3-Pin SPT Bulk (Alt: MAC97A8,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRIAC 600V 0.6A(RMS) 8.8A 3-Pin SPT Bulk / TRIAC SENS GATE 600V 0.6A TO92-3 | 3900 |
|
RFQ | |
DISTI #
MAC97A8,412
|
EBV Elektronik | Thyristor TRIAC 600V 8.8A 3-Pin SPT Bulk (Alt: MAC97A8,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | EBV - 5000 |
|
Buy Now | |
DISTI #
1757886
|
element14 Asia-Pacific | TRIAC LOGIC 600V .6A TO-92 RoHS: Compliant Min Qty: 5 Container: Each | 3795 |
|
$0.1197 / $0.4641 | Buy Now |
Part Details for MAC97A8,412
MAC97A8,412 CAD Models
MAC97A8,412 Part Data Attributes:
|
MAC97A8,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAC97A8,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.6 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A8,412
This table gives cross-reference parts and alternative options found for MAC97A8,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A8,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A8,116 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8,412 vs MAC97A8,116 |
MAC97A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8,412 vs MAC97A8 |
934056668116 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SPT, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8,412 vs 934056668116 |
MAC97A8 | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC97A8,412 vs MAC97A8 |
MAC97A8-5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | MAC97A8,412 vs MAC97A8-5 |
MAC97A8 | Thyristor TRIAC 600V 8.8A 3-Pin SPT | New Jersey Semiconductor Products Inc | MAC97A8,412 vs MAC97A8 |
MAC97A8G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC97A8,412 vs MAC97A8G |
MAC97A8RL1G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MAC97A8,412 vs MAC97A8RL1G |
MAC97A8RLRPG | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MAC97A8,412 vs MAC97A8RLRPG |