Part Details for MAC97A8-18 by Motorola Mobility LLC
Overview of MAC97A8-18 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for MAC97A8-18
MAC97A8-18 CAD Models
MAC97A8-18 Part Data Attributes:
|
MAC97A8-18
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC97A8-18
Motorola Mobility LLC
600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A8-18
This table gives cross-reference parts and alternative options found for MAC97A8-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A8-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A8,116 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8-18 vs MAC97A8,116 |
MAC97A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8-18 vs MAC97A8 |
934056668116 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SPT, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8-18 vs 934056668116 |
MAC97A8 | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC97A8-18 vs MAC97A8 |
MAC97A8,412 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8-18 vs MAC97A8,412 |
MAC97A8-5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | MAC97A8-18 vs MAC97A8-5 |
MAC97A8 | Thyristor TRIAC 600V 8.8A 3-Pin SPT | New Jersey Semiconductor Products Inc | MAC97A8-18 vs MAC97A8 |
MAC97A8G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC97A8-18 vs MAC97A8G |
MAC97A8RL1G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MAC97A8-18 vs MAC97A8RL1G |
MAC97A8RLRPG | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MAC97A8-18 vs MAC97A8RLRPG |