MAC97A8 vs MAC97A8-18 feature comparison

MAC97A8 Unisonic Technologies Co Ltd

Buy Now Datasheet

MAC97A8-18 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
DC Gate Trigger Current-Max 7 mA 5 mA
DC Gate Trigger Voltage-Max 2 V 2 V
Holding Current-Max 10 mA 10 mA
Leakage Current-Max 0.1 mA
On-State Voltage-Max 1.9 V
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 0.6 A 0.6 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 15 1
Package Description CYLINDRICAL, O-PBCY-W3
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 100 µA
Terminal Form WIRE
Terminal Position BOTTOM

Compare MAC97A8 with alternatives

Compare MAC97A8-18 with alternatives