Part Details for LM124AJ by National Semiconductor Corporation
Overview of LM124AJ by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM124AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 8 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 16 |
|
$15.0000 / $16.8750 | Buy Now |
Part Details for LM124AJ
LM124AJ CAD Models
LM124AJ Part Data Attributes:
|
LM124AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124AJ
National Semiconductor Corporation
IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 100 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LM124AJ
This table gives cross-reference parts and alternative options found for LM124AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-5154-5 | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM124AJ vs HA1-5154-5 |
TLE2074AMJ | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | LM124AJ vs TLE2074AMJ |
HA5234IJ | Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | LM124AJ vs HA5234IJ |
MC33284P | QUAD OP-AMP, 4000uV OFFSET-MAX, 35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM124AJ vs MC33284P |
SA534N | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier | NXP Semiconductors | LM124AJ vs SA534N |
TA75074P | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Operational Amplifier | Toshiba America Electronic Components | LM124AJ vs TA75074P |
LM224AJ/NOPB | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM124AJ vs LM224AJ/NOPB |
MC34084P | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LM124AJ vs MC34084P |
LF147J/883 | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124AJ vs LF147J/883 |
TLE2074MJB | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | LM124AJ vs TLE2074MJB |