LM124AJ vs HA5234IJ feature comparison

LM124AJ National Semiconductor Corporation

Buy Now Datasheet

HA5234IJ Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description CERDIP-14 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 70 dB 100 dB
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 500 µV
JESD-30 Code R-GDIP-T14 R-CDIP-T14
JESD-609 Code e0 e0
Low-Offset NO YES
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Min 100 V/us
Slew Rate-Nom 0.5 V/us 0.15 V/us
Supply Current-Max 1.2 mA 2.9 mA
Supply Voltage Limit-Max 32 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000 800
Voltage Gain-Min 50000 250000
Width 7.62 mm
Base Number Matches 7 1

Compare LM124AJ with alternatives

Compare HA5234IJ with alternatives