LM124AJ vs AD9610TH/883B feature comparison

LM124AJ National Semiconductor Corporation

Buy Now Datasheet

AD9610TH/883B Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP TO-8
Package Description CERDIP-14 ,
Pin Count 14 12
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 50 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 85 dB 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV 1000 µV
JESD-30 Code R-GDIP-T14 O-MBCY-W12
JESD-609 Code e0 e0
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 1
Number of Terminals 14 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Qualification Status Not Qualified
Screening Level MIL-STD-883 MIL-STD-883B
Seated Height-Max 5.08 mm
Slew Rate-Min 100 V/us
Slew Rate-Nom 0.5 V/us 3.5 V/us
Supply Current-Max 1.2 mA
Supply Voltage Limit-Max 32 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT APPLICABLE
Unity Gain BW-Nom 1000 100000
Voltage Gain-Min 50000
Width 7.62 mm
Base Number Matches 7 1
Total Dose MIL-STD-883B V

Compare LM124AJ with alternatives

Compare AD9610TH/883B with alternatives