LM124AJ vs TLE2074AMJ feature comparison

LM124AJ National Semiconductor Corporation

Buy Now Datasheet

TLE2074AMJ Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description CERDIP-14 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.06 µA
Bias Current-Max (IIB) @25C 0.05 µA 0.000175 µA
Common-mode Reject Ratio-Min 70 dB 78 dB
Common-mode Reject Ratio-Nom 85 dB 98 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 3500 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 100 V/us 17 V/us
Slew Rate-Nom 0.5 V/us 40 V/us
Supply Current-Max 1.2 mA 7.5 mA
Supply Voltage Limit-Max 32 V 19 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIFET
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Unity Gain BW-Nom 1000 10000
Voltage Gain-Min 50000 7943.3
Width 7.62 mm 7.62 mm
Base Number Matches 7 2
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Offset Current-Max (IIO) 0.0001 µA
Length 19.56 mm
Low-Bias YES
Packing Method TUBE
Power NO
Programmable Power NO
Wideband NO

Compare LM124AJ with alternatives

Compare TLE2074AMJ with alternatives