Part Details for LM224AJ/NOPB by Texas Instruments
Overview of LM224AJ/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM224AJ/NOPB
LM224AJ/NOPB CAD Models
LM224AJ/NOPB Part Data Attributes:
|
LM224AJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM224AJ/NOPB
Texas Instruments
QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LM224AJ/NOPB
This table gives cross-reference parts and alternative options found for LM224AJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224AJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2074MJ | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | LM224AJ/NOPB vs TLE2074MJ |
MC34084P | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LM224AJ/NOPB vs MC34084P |
TA75902P | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Operational Amplifier | Toshiba America Electronic Components | LM224AJ/NOPB vs TA75902P |
JL147BCA | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM224AJ/NOPB vs JL147BCA |
LM324AN | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM224AJ/NOPB vs LM324AN |
LM124AJ | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM224AJ/NOPB vs LM124AJ |
UPC844C | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics America Inc | LM224AJ/NOPB vs UPC844C |
MC33274AP | QUAD OP-AMP, 1800uV OFFSET-MAX, 24MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM224AJ/NOPB vs MC33274AP |
UPC452C | QUAD OP-AMP, PDIP14, PLASTIC, DIP-14 | Renesas Electronics Corporation | LM224AJ/NOPB vs UPC452C |
LF147J/883 | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM224AJ/NOPB vs LF147J/883 |