LM124AJ vs MC1458CP1 feature comparison

LM124AJ National Semiconductor Corporation

Buy Now Datasheet

MC1458CP1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DIP DIP
Package Description CERDIP-14 DIP,
Pin Count 14 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 1 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 70 dB 60 dB
Common-mode Reject Ratio-Nom 85 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV 12000 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T8
JESD-609 Code e0 e0
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 4.45 mm
Slew Rate-Min 100 V/us
Slew Rate-Nom 0.5 V/us 5 V/us
Supply Current-Max 1.2 mA 8 mA
Supply Voltage Limit-Max 32 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000 1100
Voltage Gain-Min 50000 20000
Width 7.62 mm 7.62 mm
Base Number Matches 7 2
Length 9.78 mm

Compare LM124AJ with alternatives

Compare MC1458CP1 with alternatives