LM124AJ vs HA7-5127-7 feature comparison

LM124AJ National Semiconductor Corporation

Buy Now Datasheet

HA7-5127-7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description CERDIP-14
Pin Count 14 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 85 dB 120 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV 300 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T8
JESD-609 Code e0 e0
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 NOT SPECIFIED
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 1
Number of Terminals 14 8
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Min 100 V/us
Slew Rate-Nom 0.5 V/us 10 V/us
Supply Current-Max 1.2 mA
Supply Voltage Limit-Max 32 V 22 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Unity Gain BW-Nom 1000 8500
Voltage Gain-Min 50000
Width 7.62 mm
Base Number Matches 7 1
Pbfree Code No

Compare LM124AJ with alternatives

Compare HA7-5127-7 with alternatives