LM124AJ vs TLC274IN feature comparison

LM124AJ National Semiconductor Corporation

Buy Now Datasheet

TLC274IN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description CERDIP-14 ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 85 dB 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV 13000 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 NOT APPLICABLE
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 100 V/us
Slew Rate-Nom 0.5 V/us 2.9 V/us
Supply Current-Max 1.2 mA
Supply Voltage Limit-Max 32 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Unity Gain BW-Nom 1000 1700
Voltage Gain-Min 50000
Width 7.62 mm 7.62 mm
Base Number Matches 7 1
Pbfree Code No
Length 19.305 mm

Compare LM124AJ with alternatives

Compare TLC274IN with alternatives