-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF40106B-Q100 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0557
|
Newark | Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia HEF40106BTT-Q100J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 485 |
|
$0.6760 | Buy Now |
DISTI #
1727-HEF40106BTT-Q100JCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2499 In Stock |
|
$0.1904 / $0.6500 | Buy Now |
DISTI #
HEF40106BTT-Q100J
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: HEF40106BTT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1746 | Buy Now |
DISTI #
771-HEF40106BTTQ100J
|
Mouser Electronics | Inverters HEF40106BTT-Q100/SOT402/TSSOP1 RoHS: Compliant | 34 |
|
$0.1900 / $0.6500 | Buy Now |
|
Future Electronics | Inverters HEF40106B-Q100 - Hex inverting Schmitt trigger RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1670 / $0.1800 | Buy Now |
|
Rochester Electronics | HEF40106B-Q100 - Hex inverting Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1644 / $0.1934 | Buy Now |
DISTI #
HEF40106BTT-Q100J
|
TTI | Inverters HEF40106BTT-Q100/SOT402/TSSOP1 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1840 / $0.1950 | Buy Now |
DISTI #
HEF40106BTT-Q100J
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: HEF40106BTT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1746 | Buy Now |
DISTI #
HEF40106BTT-Q100J
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: HEF40106BTT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HEF40106BTT-Q100J
|
EBV Elektronik | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: HEF40106BTT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF40106BTT-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF40106BTT-Q100J
Nexperia
HEF40106B-Q100 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 180 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for HEF40106BTT-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40106BTT-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935299243118 | Inverter | Nexperia | HEF40106BTT-Q100J vs 935299243118 |
HEF40106BTT | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | HEF40106BTT-Q100J vs HEF40106BTT |
HEF40106BTT,112 | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | HEF40106BTT-Q100J vs HEF40106BTT,112 |
HEF40106BTT,118 | HEF40106B - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | HEF40106BTT-Q100J vs HEF40106BTT,118 |
935270276118 | IC HEX 1-INPUT INVERT GATE, PDSO14, SOT-402, 14 PIN, Gate | NXP Semiconductors | HEF40106BTT-Q100J vs 935270276118 |
935270276112 | Inverter, 6-Func, 1-Input, PDSO14 | Nexperia | HEF40106BTT-Q100J vs 935270276112 |
935270276112 | IC HEX 1-INPUT INVERT GATE, PDSO14, SOT-402, 14 PIN, Gate | NXP Semiconductors | HEF40106BTT-Q100J vs 935270276112 |
HEF40106BTT,118 | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | HEF40106BTT-Q100J vs HEF40106BTT,118 |