-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC. TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40106BPWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40106BPWE4
Texas Instruments
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC. TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD40106BPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14584BDTR2G | Hex Inverter with Schmitt-Trigger Input, TSSOP-14, 2500-REEL | onsemi | CD40106BPWE4 vs MC14584BDTR2G |
MC14584BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD40106BPWE4 vs MC14584BDTR2 |
CD40106BPW | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | CD40106BPWE4 vs CD40106BPW |
MC14106BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD40106BPWE4 vs MC14106BDTR2 |
CD40106BPWG4 | CMOS Hex Schmitt Triggers 14-TSSOP -55 to 125 | Texas Instruments | CD40106BPWE4 vs CD40106BPWG4 |
MC14584BDTEL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD40106BPWE4 vs MC14584BDTEL |
MC14584BDT | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD40106BPWE4 vs MC14584BDT |
MC14106BDTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | CD40106BPWE4 vs MC14106BDTR2G |
CD40106BPWR | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | CD40106BPWE4 vs CD40106BPWR |
MC14106BDT | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD40106BPWE4 vs MC14106BDT |