-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 | 0 |
|
$0.3300 | Buy Now |
|
Rochester Electronics | HEF40106BTT - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51360 |
|
$0.1579 / $0.1858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF40106BTT,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF40106BTT,112
Nexperia
HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for HEF40106BTT,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40106BTT,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270276118 | IC HEX 1-INPUT INVERT GATE, PDSO14, SOT-402, 14 PIN, Gate | NXP Semiconductors | HEF40106BTT,112 vs 935270276118 |
HEF40106BTT,118 | HEF40106B - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | HEF40106BTT,112 vs HEF40106BTT,118 |
935270276112 | IC HEX 1-INPUT INVERT GATE, PDSO14, SOT-402, 14 PIN, Gate | NXP Semiconductors | HEF40106BTT,112 vs 935270276112 |
935270276112 | Inverter, 6-Func, 1-Input, PDSO14 | Nexperia | HEF40106BTT,112 vs 935270276112 |
HEF40106BTT,118 | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | HEF40106BTT,112 vs HEF40106BTT,118 |
HEF40106BTT | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | HEF40106BTT,112 vs HEF40106BTT |
HEF40106BTT-Q100 | Inverter | Nexperia | HEF40106BTT,112 vs HEF40106BTT-Q100 |
935270276118 | Inverter, 6-Func, 1-Input, PDSO14 | Nexperia | HEF40106BTT,112 vs 935270276118 |
935299243118 | Inverter | Nexperia | HEF40106BTT,112 vs 935299243118 |
HEF40106BTT | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF40106BTT,112 vs HEF40106BTT |