-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0697
|
Newark | Inverting Schmitt Trigger, Hex, Tssop-14, Logic Family/Base Number:Hef40106B, Logic Type:Inverter Schmitt Trigger, Output Current:-, No. Of Inputs:1, Supply Voltage Min:3V, Supply Voltage Max:15V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Nexperia HEF40106BTT,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2050 / $0.4970 | Buy Now |
DISTI #
1727-2145-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6629 In Stock |
|
$0.1451 / $0.5100 | Buy Now |
DISTI #
HEF40106BTT,118
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: HEF40106BTT,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1329 / $0.1587 | Buy Now |
DISTI #
771-HEF40106BTT118
|
Mouser Electronics | Inverters HEF40106BTT/SOT402/TSSOP14 RoHS: Compliant | 3726 |
|
$0.1450 / $0.4500 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 500 mW Hex Inverting SMT Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.1310 / $0.1430 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 500 mW Hex Inverting SMT Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1310 / $0.1430 | Buy Now |
|
Rochester Electronics | HEF40106BTT - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 922 |
|
$0.1196 / $0.1407 | Buy Now |
DISTI #
HEF40106BTT.118
|
TME | IC: digital, NOT, Ch: 6, IN: 6, CMOS, SMD, TTSOP14, 4.5÷15.5VDC Min Qty: 1 | 1942 |
|
$0.1400 / $0.4350 | Buy Now |
DISTI #
HEF40106BTT,118
|
Avnet Asia | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: HEF40106BTT,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1475 / $0.1650 | Buy Now |
DISTI #
HEF40106BTT,118
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: HEF40106BTT,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF40106BTT,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF40106BTT,118
Nexperia
HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-402, 14 PIN | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for HEF40106BTT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40106BTT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270276118 | IC HEX 1-INPUT INVERT GATE, PDSO14, SOT-402, 14 PIN, Gate | NXP Semiconductors | HEF40106BTT,118 vs 935270276118 |
HEF40106BTT,118 | HEF40106B - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | HEF40106BTT,118 vs HEF40106BTT,118 |
935270276112 | IC HEX 1-INPUT INVERT GATE, PDSO14, SOT-402, 14 PIN, Gate | NXP Semiconductors | HEF40106BTT,118 vs 935270276112 |
935270276112 | Inverter, 6-Func, 1-Input, PDSO14 | Nexperia | HEF40106BTT,118 vs 935270276112 |
HEF40106BTT,112 | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | HEF40106BTT,118 vs HEF40106BTT,112 |
HEF40106BTT | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | HEF40106BTT,118 vs HEF40106BTT |
HEF40106BTT-Q100 | Inverter | Nexperia | HEF40106BTT,118 vs HEF40106BTT-Q100 |
935270276118 | Inverter, 6-Func, 1-Input, PDSO14 | Nexperia | HEF40106BTT,118 vs 935270276118 |
935299243118 | Inverter | Nexperia | HEF40106BTT,118 vs 935299243118 |
HEF40106BTT | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF40106BTT,118 vs HEF40106BTT |