-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3550
|
Newark | Logic, Hex Schmitt Trigger, 14Tssop, Logic Family/Base Number:Cd40106, Logic Type:Inverter Schmitt Trigger, Output Current:6.8Ma, No. Of Inputs:1, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40106BPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
2156-CD40106BPW-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17810 In Stock |
|
$0.5000 | Buy Now |
DISTI #
296-25936-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3640 In Stock |
|
$0.4852 / $1.1400 | Buy Now |
|
Quest Components | INVERTER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 80 |
|
$0.5740 / $0.9567 | Buy Now |
|
Quest Components | INVERTER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 (Also Known As: CD40106BPWG4) | 80 |
|
$0.5740 / $0.9567 | Buy Now |
|
Rochester Electronics | CD40106B CMOS Hex Schmitt Triggers RoHS: Compliant Status: Obsolete Min Qty: 1 | 17810 |
|
$0.4252 / $0.5002 | Buy Now |
DISTI #
CD40106BPW
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 143 |
|
$0.5690 / $0.8790 | Buy Now |
|
Win Source Electronics | IC INVERTER GATE HEX 14TSSOP | 178790 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40106BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40106BPW
Texas Instruments
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD40106BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14584BDTR2G | Hex Inverter with Schmitt-Trigger Input, TSSOP-14, 2500-REEL | onsemi | CD40106BPW vs MC14584BDTR2G |
MC14584BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD40106BPW vs MC14584BDTR2 |
MC14106BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD40106BPW vs MC14106BDTR2 |
CD40106BPWG4 | CMOS Hex Schmitt Triggers 14-TSSOP -55 to 125 | Texas Instruments | CD40106BPW vs CD40106BPWG4 |
MC14584BDTEL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD40106BPW vs MC14584BDTEL |
MC14584BDT | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD40106BPW vs MC14584BDT |
MC14106BDTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | CD40106BPW vs MC14106BDTR2G |
CD40106BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD40106BPW vs CD40106BPWE4 |
CD40106BPWR | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | CD40106BPW vs CD40106BPWR |
MC14106BDT | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD40106BPW vs MC14106BDT |