Part Details for 935270276118 by NXP Semiconductors
Overview of 935270276118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935270276118
935270276118 CAD Models
935270276118 Part Data Attributes:
|
935270276118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935270276118
NXP Semiconductors
IC HEX 1-INPUT INVERT GATE, PDSO14, SOT-402, 14 PIN, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935270276118
This table gives cross-reference parts and alternative options found for 935270276118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935270276118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF40106BTT,118 | HEF40106B - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 935270276118 vs HEF40106BTT,118 |
935270276112 | IC HEX 1-INPUT INVERT GATE, PDSO14, SOT-402, 14 PIN, Gate | NXP Semiconductors | 935270276118 vs 935270276112 |
935270276112 | Inverter, 6-Func, 1-Input, PDSO14 | Nexperia | 935270276118 vs 935270276112 |
HEF40106BTT,118 | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 935270276118 vs HEF40106BTT,118 |
HEF40106BTT,112 | HEF40106B - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 935270276118 vs HEF40106BTT,112 |
HEF40106BTT | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 935270276118 vs HEF40106BTT |
HEF40106BTT-Q100 | Inverter | Nexperia | 935270276118 vs HEF40106BTT-Q100 |
935270276118 | Inverter, 6-Func, 1-Input, PDSO14 | Nexperia | 935270276118 vs 935270276118 |
935299243118 | Inverter | Nexperia | 935270276118 vs 935299243118 |
HEF40106BTT | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 935270276118 vs HEF40106BTT |