Part Details for BU4584BFV-T1 by ROHM Semiconductor
Overview of BU4584BFV-T1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BU4584BFV-T1
BU4584BFV-T1 CAD Models
BU4584BFV-T1 Part Data Attributes:
|
BU4584BFV-T1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4584BFV-T1
ROHM Semiconductor
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for BU4584BFV-T1
This table gives cross-reference parts and alternative options found for BU4584BFV-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4584BFV-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4584BFV | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | BU4584BFV-T1 vs BU4584BFV |
BU4584BFV-E2 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | BU4584BFV-T1 vs BU4584BFV-E2 |