-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0567
|
Newark | Inverter, Schmitt, Hex, 1 I/P, Tssop-14, Logic Family/Base Number:Mc14106, Logic Type:Schmitt Trigger Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Onsemi MC14106BDTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1874 |
|
$0.3210 / $0.7540 | Buy Now |
DISTI #
98AC1733
|
Newark | Log Cmos Schmitt Trg Hex Rohs Compliant: Yes |Onsemi MC14106BDTR2G Min Qty: 1981 Package Multiple: 1 Date Code: 0 Container: Reel | 52500 |
|
$0.2220 | Buy Now |
DISTI #
42K0544
|
Newark | Ic, logic Gate, hex Inverter, cmos, tssop,14Pin, plastic |Onsemi MC14106BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3120 | Buy Now |
DISTI #
MC14106BDTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15316 In Stock |
|
$0.2261 / $0.6900 | Buy Now |
DISTI #
MC14106BDTR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14106BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 525003009 Factory Stock |
|
$0.2243 / $0.2677 | Buy Now |
DISTI #
MC14106BDTR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14106BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2243 / $0.2677 | Buy Now |
DISTI #
863-MC14106BDTR2G
|
Mouser Electronics | Inverters 3-18V CMOS Hex Schmitt Trigger RoHS: Compliant | 4146 |
|
$0.2240 / $0.4800 | Buy Now |
|
Future Electronics | MC14106B Series 3 to 18 Vdc CMOS Hex Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | MC14106B Series 3 to 18 Vdc CMOS Hex Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2295 |
|
$0.1230 / $0.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14106BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14106BDTR2G
onsemi
Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC14106BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14106BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14584BDTR2G | Hex Inverter with Schmitt-Trigger Input, TSSOP-14, 2500-REEL | onsemi | MC14106BDTR2G vs MC14584BDTR2G |
MC14584BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC14106BDTR2G vs MC14584BDTR2 |
CD40106BPW | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | MC14106BDTR2G vs CD40106BPW |
MC14106BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC14106BDTR2G vs MC14106BDTR2 |
CD40106BPWG4 | CMOS Hex Schmitt Triggers 14-TSSOP -55 to 125 | Texas Instruments | MC14106BDTR2G vs CD40106BPWG4 |
MC14584BDTEL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC14106BDTR2G vs MC14584BDTEL |
MC14584BDT | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC14106BDTR2G vs MC14584BDT |
CD40106BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | MC14106BDTR2G vs CD40106BPWE4 |
CD40106BPWR | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | MC14106BDTR2G vs CD40106BPWR |
MC14106BDT | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC14106BDTR2G vs MC14106BDT |