-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9294
|
Newark | Usb-Uart/Fifo, Smd, 2232, Lqfp48, Bridge Type:Usb To Uart, Fifo, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Ftdi FT2232D-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16065 |
|
$4.4500 / $4.8200 | Buy Now |
DISTI #
70403918
|
RS | USB Full Speed to Dual Channel Serial UART/FIFO/JTAG/SPI/I2C IC | FTDI FT2232D-REEL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 3077 |
|
$6.5700 / $7.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$3.9203 / $8.4000 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP48 | 131 |
|
$6.6600 / $10.8000 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP48 | 29 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP48 | 40 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP48 | 6 |
|
$10.4280 / $14.2200 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP48 | 56 |
|
$6.6600 / $10.8000 | Buy Now |
|
Ameya Holding Limited | USB Full Speed to Dual Channel Serial UART/FIFO/JTAG/SPI/I2C IC - LQFP-48 | 387 |
|
RFQ | |
DISTI #
SMC-FT2232D-REEL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT2232D-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT2232D-REEL
FTDI Chip
USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.35 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT2232D-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT2232D-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT2232D | USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | FTDI Chip | FT2232D-REEL vs FT2232D |