FT2232D-REEL vs XR21B1411IL16TR-F feature comparison

FT2232D-REEL FTDI Chip

Buy Now Datasheet

XR21B1411IL16TR-F MaxLinear Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD MAXLINEAR INC
Package Description 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer FTDI Chip MaxLinear, Inc.
Address Bus Width
Bus Compatibility I2C UART, USB
Clock Frequency-Max 6 MHz 48 MHz
Data Transfer Rate-Max 1 MBps 1.5 MBps
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-XQCC-N16
JESD-609 Code e3 e3
Length 7 mm 3 mm
Moisture Sensitivity Level 3
Number of Terminals 48 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LFQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.6 mm 1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.35 V 4.4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7 mm 3 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
Package Equivalence Code LCC16,.12SQ,20
Supply Current-Max 12 mA

Compare FT2232D-REEL with alternatives

Compare XR21B1411IL16TR-F with alternatives