Part Details for ISP1122ABD by NXP Semiconductors
Overview of ISP1122ABD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1122ABD
ISP1122ABD CAD Models
ISP1122ABD Part Data Attributes:
|
ISP1122ABD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1122ABD
NXP Semiconductors
IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP32, 7 X 7 X 1.40 MM, PLASTIC, LQFP-32, Bus Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1122ABD
This table gives cross-reference parts and alternative options found for ISP1122ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1122ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR21B1411IL16-F | USB Bus Controller, | MaxLinear Inc | ISP1122ABD vs XR21B1411IL16-F |
FT2232D-R | USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | FTDI Chip | ISP1122ABD vs FT2232D-R |
FT2232D | USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | FTDI Chip | ISP1122ABD vs FT2232D |
XR21B1411IL16MTR-F | USB Bus Controller, CMOS, | Exar Corporation | ISP1122ABD vs XR21B1411IL16MTR-F |
FT232BLT/R | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | FTDI Chip | ISP1122ABD vs FT232BLT/R |
FT232BL-TRAY | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | FTDI Chip | ISP1122ABD vs FT232BL-TRAY |
XR21B1411IL16TR-F | USB Bus Controller, | MaxLinear Inc | ISP1122ABD vs XR21B1411IL16TR-F |