FT2232D-REEL vs FT232BL-TRAY feature comparison

FT2232D-REEL FTDI Chip

Buy Now Datasheet

FT232BL-TRAY FTDI Chip

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Package Description 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 LQFP, LCC32,.2SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer FTDI Chip FTDI Chip
Address Bus Width
Bus Compatibility I2C
Clock Frequency-Max 6 MHz 6 MHz
Data Transfer Rate-Max 1 MBps
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G32
JESD-609 Code e3 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Terminals 48 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.35 V 4.35 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 32
Package Equivalence Code QFP32,.35SQ,32
Qualification Status Not Qualified

Compare FT2232D-REEL with alternatives

Compare FT232BL-TRAY with alternatives