-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69693744
|
Verical | USB-to-UART 1-CH 128byte FIFO 5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2229 | Americas - 435 |
|
$5.9000 | Buy Now |
|
Win Source Electronics | IC USB FS SERIAL UART 32LQFP | 69800 |
|
$3.5420 / $5.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232BL-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232BL-TRAY
FTDI Chip
USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFP | |
Package Description | LQFP, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.35 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232BL-TRAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232BL-TRAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232BLT/R | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | FTDI Chip | FT232BL-TRAY vs FT232BLT/R |