Part Details for AU9410 by Alcor Micro Corp
Overview of AU9410 by Alcor Micro Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AU9410
AU9410 CAD Models
AU9410 Part Data Attributes:
|
AU9410
Alcor Micro Corp
Buy Now
Datasheet
|
Compare Parts:
AU9410
Alcor Micro Corp
USB Bus Controller, CMOS, PQFP48, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALCOR MICRO CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for AU9410
This table gives cross-reference parts and alternative options found for AU9410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU9410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR21B1411IL16-F | USB Bus Controller, | MaxLinear Inc | AU9410 vs XR21B1411IL16-F |
FT2232D-R | USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | FTDI Chip | AU9410 vs FT2232D-R |
FT2232D | USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | FTDI Chip | AU9410 vs FT2232D |
XR21B1411IL16MTR-F | USB Bus Controller, CMOS, | Exar Corporation | AU9410 vs XR21B1411IL16MTR-F |
FT232BLT/R | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | FTDI Chip | AU9410 vs FT232BLT/R |
FT232BL-TRAY | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | FTDI Chip | AU9410 vs FT232BL-TRAY |
ISP1122ABD | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP32, 7 X 7 X 1.40 MM, PLASTIC, LQFP-32, Bus Controller | NXP Semiconductors | AU9410 vs ISP1122ABD |
XR21B1411IL16TR-F | USB Bus Controller, | MaxLinear Inc | AU9410 vs XR21B1411IL16TR-F |