FT2232D-REEL vs AU9410 feature comparison

FT2232D-REEL FTDI Chip

Buy Now Datasheet

AU9410 Alcor Micro Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD ALCOR MICRO CORP
Package Description 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 LFQFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer FTDI Chip
Address Bus Width
Bus Compatibility I2C
Clock Frequency-Max 6 MHz 6 MHz
Data Transfer Rate-Max 1 MBps
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm 1.5 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.35 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 5
Part Package Code QFP
Pin Count 48

Compare FT2232D-REEL with alternatives

Compare AU9410 with alternatives