-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1388-ND
|
DigiKey | IC UART TXRX 128/384 BYTE 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3466 In Stock |
|
$2.5348 / $5.0500 | Buy Now |
DISTI #
701-XR21B1411IL16-F
|
Mouser Electronics | USB Interface IC 1Ch FS USB UART128B TX & 384B RX FIFO RoHS: Compliant | 1301 |
|
$2.5300 / $5.0500 | Buy Now |
|
Future Electronics | XR21B1411 Series 5.25 V 10.5 mA Enhanced 1 Ch Full Speed SPEED USB UART RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.8500 | Buy Now |
|
Quest Components | 88 |
|
$2.2346 / $3.3519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR21B1411IL16-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR21B1411IL16-F
MaxLinear Inc
USB Bus Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Address Bus Width | ||
Bus Compatibility | UART, USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for XR21B1411IL16-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR21B1411IL16-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR21B1411IL16MTR-F | USB Bus Controller, CMOS, | Exar Corporation | XR21B1411IL16-F vs XR21B1411IL16MTR-F |
XR21B1411IL16TR-F | USB Bus Controller, | MaxLinear Inc | XR21B1411IL16-F vs XR21B1411IL16TR-F |