Part Details for FSA266K8X by Fairchild Semiconductor Corporation
Overview of FSA266K8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for FSA266K8X
FSA266K8X CAD Models
FSA266K8X Part Data Attributes:
|
FSA266K8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA266K8X
Fairchild Semiconductor Corporation
SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | VSOP | |
Package Description | 3.10 MM, MO-187, US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 5.6 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for FSA266K8X
This table gives cross-reference parts and alternative options found for FSA266K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA266K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WB66K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | FSA266K8X vs NC7WB66K8X |
FSA266K8X | Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL | onsemi | FSA266K8X vs FSA266K8X |
SN74LVC2G66DCURG4 | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | FSA266K8X vs SN74LVC2G66DCURG4 |
74LVC2G66DC-Q100 | SPST | Nexperia | FSA266K8X vs 74LVC2G66DC-Q100 |
FSA266K8X_NL | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | FSA266K8X vs FSA266K8X_NL |
SN74LVC2G66DCURE4 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | FSA266K8X vs SN74LVC2G66DCURE4 |
SN74LVC2G66DCUTG4 | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | FSA266K8X vs SN74LVC2G66DCUTG4 |
NC7WB66K8X | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 | Rochester Electronics LLC | FSA266K8X vs NC7WB66K8X |
74LVC2G66DC,125 | 74LVC2G66 - Bilateral switch@en-us SSOP 8-Pin | Nexperia | FSA266K8X vs 74LVC2G66DC,125 |
74LVC2G66DC-G | Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | FSA266K8X vs 74LVC2G66DC-G |