-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5755
|
Newark | Analogue Switch, Dual Channel, Spst, 2, 13.5 Ohm, 1.65V To 5.5V, Vssop, 8 Rohs Compliant: Yes |Onsemi FSA266K8X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
58K1534
|
Newark | Analog Switch, Dual, Spst, Vssop-8, No. Of Channels:2Channels, Analog Switch Type:Spst, On State Resistance Max:13.5Ohm, Supply Voltage Range:1.65V To 5.5V, Analog Switch Case:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Onsemi FSA266K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2870 | Buy Now |
DISTI #
FSA266K8X
|
Avnet Americas | Analog Switch Dual SPST 8-Pin US T/R - Tape and Reel (Alt: FSA266K8X) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 75000 Partner Stock |
|
$0.8184 / $0.9768 | Buy Now |
|
Ameya Holding Limited | FSA Series SPST 5.5 V 7 Ohm Dual Low Voltage Normally Open Analog Switch - US-8 | 1884 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SWITCH DUAL SPST-NO US8 | 2466 |
|
$0.7277 / $1.2418 | Buy Now |
|
Flip Electronics | Stock, ship today | 75000 |
|
$0.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA266K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA266K8X
onsemi
Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 3.10 MM, MO-187, US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 5.6 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for FSA266K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA266K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G66QDCURQ1 | Automotive 5-V, 1:1 (SPST), 2-channel analog switch 8-VSSOP -40 to 125 | Texas Instruments | FSA266K8X vs SN74LVC2G66QDCURQ1 |
SN74LVC2G66DCURG4 | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | FSA266K8X vs SN74LVC2G66DCURG4 |
NL7WB66US | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, US-8 | onsemi | FSA266K8X vs NL7WB66US |
NC7WB66K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | FSA266K8X vs NC7WB66K8X |
FSA266K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | FSA266K8X vs FSA266K8X |
NL7WB66USG | Dual SPST Analog Switch, US8, 3000-REEL | onsemi | FSA266K8X vs NL7WB66USG |
SN74LVC2G66DCUT | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | FSA266K8X vs SN74LVC2G66DCUT |
SN74LVC2G66DCURE4 | Dual Analog Switch 8-VSSOP -40 to 85 | Texas Instruments | FSA266K8X vs SN74LVC2G66DCURE4 |
SN74LVC2G66DCUT | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | FSA266K8X vs SN74LVC2G66DCUT |
FSA266K8X_NL | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | FSA266K8X vs FSA266K8X_NL |