Part Details for NC7WB66K8X by Fairchild Semiconductor Corporation
Overview of NC7WB66K8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NC7WB66K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2242 |
|
RFQ | ||
|
Bristol Electronics | 1086 |
|
RFQ | ||
|
Bristol Electronics | 407 |
|
RFQ | ||
|
Quest Components | Analog Switch, Dual, SPST, 8 Pin, Plastic, TSSOP | 568 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 8 Pin, Plastic, TSSOP | 6 |
|
$0.7400 / $0.9250 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 8 Pin, Plastic, TSSOP | 2064 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 8 Pin, Plastic, TSSOP | 134 |
|
$0.2940 / $0.9800 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 8 Pin, Plastic, TSSOP | 2192 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 8 Pin, Plastic, TSSOP | 1672 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 8 Pin, Plastic, TSSOP | 304 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for NC7WB66K8X
NC7WB66K8X CAD Models
NC7WB66K8X Part Data Attributes
|
NC7WB66K8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WB66K8X
Fairchild Semiconductor Corporation
SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | VSOP | |
Package Description | 3.10 MM, MO-187, US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 5.6 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NC7WB66K8X
This table gives cross-reference parts and alternative options found for NC7WB66K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WB66K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G66QDCURQ1 | Automotive 5-V, 1:1 (SPST), 2-channel analog switch 8-VSSOP -40 to 125 | Texas Instruments | NC7WB66K8X vs SN74LVC2G66QDCURQ1 |
SN74LVC2G66DCURG4 | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | NC7WB66K8X vs SN74LVC2G66DCURG4 |
FSA266K8X | Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL | onsemi | NC7WB66K8X vs FSA266K8X |
NL7WB66US | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, US-8 | onsemi | NC7WB66K8X vs NL7WB66US |
FSA266K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | NC7WB66K8X vs FSA266K8X |
NL7WB66USG | Dual SPST Analog Switch, US8, 3000-REEL | onsemi | NC7WB66K8X vs NL7WB66USG |
SN74LVC2G66DCUT | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | NC7WB66K8X vs SN74LVC2G66DCUT |
SN74LVC2G66DCURE4 | Dual Analog Switch 8-VSSOP -40 to 85 | Texas Instruments | NC7WB66K8X vs SN74LVC2G66DCURE4 |
SN74LVC2G66DCUT | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | NC7WB66K8X vs SN74LVC2G66DCUT |
FSA266K8X_NL | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | NC7WB66K8X vs FSA266K8X_NL |