FSA266K8X
vs
SN74LVC2G66DCUTG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
VSOP
SOIC
Package Description
3.10 MM, MO-187, US-8
GREEN, PLASTIC, VSSOP-8
Pin Count
8
8
Manufacturer Package Code
8LD, US8, JEDEC MO-187, 2.3MM WIDE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
2.3 mm
2.3 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
NO
Number of Channels
1
2
Number of Functions
2
2
Number of Terminals
8
8
Off-state Isolation-Nom
55 dB
42 dB
On-state Resistance Match-Nom
0.5 Ω
5 Ω
On-state Resistance-Max (Ron)
20 Ω
30 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSSOP8,.12,20
TSSOP8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
2.3 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
6.9 ns
6.9 ns
Switch-on Time-Max
5.6 ns
5.6 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
2 mm
2 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
300 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
Supply Current-Max (Isup)
0.015 mA
Switching
MAKE-BEFORE-BREAK
Compare FSA266K8X with alternatives
Compare SN74LVC2G66DCUTG4 with alternatives