Part Details for NL7WB66US by onsemi
Overview of NL7WB66US by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for NL7WB66US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0540
|
Newark | Spst, 2 Func, 1 Channel, Cmos, Pdso8 |Onsemi NL7WB66US Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
|
Rochester Electronics | SPST, 2 Func, 1 Channel, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 149735 |
|
$0.1160 / $0.1365 | Buy Now |
|
Chip1Cloud | IC SWITCH DUAL SPST US8 | 1700 |
|
RFQ |
Part Details for NL7WB66US
NL7WB66US CAD Models
NL7WB66US Part Data Attributes
|
NL7WB66US
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL7WB66US
onsemi
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, US-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | US-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 74 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 15 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 10 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for NL7WB66US
This table gives cross-reference parts and alternative options found for NL7WB66US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL7WB66US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G66QDCURQ1 | Automotive 5-V, 1:1 (SPST), 2-channel analog switch 8-VSSOP -40 to 125 | Texas Instruments | NL7WB66US vs SN74LVC2G66QDCURQ1 |
SN74LVC2G66DCURG4 | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | NL7WB66US vs SN74LVC2G66DCURG4 |
FSA266K8X | Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL | onsemi | NL7WB66US vs FSA266K8X |
NC7WB66K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | NL7WB66US vs NC7WB66K8X |
FSA266K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | NL7WB66US vs FSA266K8X |
NL7WB66USG | Dual SPST Analog Switch, US8, 3000-REEL | onsemi | NL7WB66US vs NL7WB66USG |
SN74LVC2G66DCUT | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | NL7WB66US vs SN74LVC2G66DCUT |
SN74LVC2G66DCURE4 | Dual Analog Switch 8-VSSOP -40 to 85 | Texas Instruments | NL7WB66US vs SN74LVC2G66DCURE4 |
SN74LVC2G66DCUT | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | NL7WB66US vs SN74LVC2G66DCUT |
FSA266K8X_NL | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | NL7WB66US vs FSA266K8X_NL |