-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G66 - Bilateral switch@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3019
|
Newark | Analogue Switch, Dual Channel, Spst - No, 2, 195 Ohm, 1.65V To 5.5V, Vssop, 8 Rohs Compliant: Yes |Nexperia 74LVC2G66DC,125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 478 |
|
$0.2110 / $0.4770 | Buy Now |
DISTI #
1727-5992-1-ND
|
DigiKey | IC SWITCH SPST-NOX2 10OHM 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144136 In Stock |
|
$0.1740 / $0.4300 | Buy Now |
DISTI #
74LVC2G66DC,125
|
Avnet Americas | Analog Switch Dual SPST 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC2G66DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1229 / $0.1467 | Buy Now |
DISTI #
771-LVC2G66DC125
|
Mouser Electronics | Analog Switch ICs 74LVC2G66DC/SOT765/VSSOP8 RoHS: Compliant | 21832 |
|
$0.1730 / $0.4300 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V CMOS Dual SPST Analog Bilateral Switch - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V CMOS Dual SPST Analog Bilateral Switch - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1350 | Buy Now |
|
Rochester Electronics | 74LVC2G66DC - SPST, 2 Func, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 57000 |
|
$0.1216 / $0.1431 | Buy Now |
DISTI #
74LVC2G66DC.125
|
TME | IC: analog switch, bilateral,switch, SMD, VSSOP8, 1.6÷5.5VDC, LVC Min Qty: 1 | 0 |
|
$0.2290 / $0.4470 | RFQ |
DISTI #
74LVC2G66DC,125
|
Avnet Asia | Analog Switch Dual SPST 8-Pin VSSOP T/R (Alt: 74LVC2G66DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1291 / $0.1567 | Buy Now |
DISTI #
74LVC2G66DC,125
|
Avnet Silica | Analog Switch Dual SPST 8-Pin VSSOP T/R (Alt: 74LVC2G66DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G66DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G66DC,125
Nexperia
74LVC2G66 - Bilateral switch@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 46 dB | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.5 ns | |
Switch-on Time-Max | 13 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G66DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G66DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G66QDCURQ1 | Automotive 5-V, 1:1 (SPST), 2-channel analog switch 8-VSSOP -40 to 125 | Texas Instruments | 74LVC2G66DC,125 vs SN74LVC2G66QDCURQ1 |
SN74LVC2G66DCURG4 | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | 74LVC2G66DC,125 vs SN74LVC2G66DCURG4 |
FSA266K8X | Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL | onsemi | 74LVC2G66DC,125 vs FSA266K8X |
NL7WB66US | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, US-8 | onsemi | 74LVC2G66DC,125 vs NL7WB66US |
NC7WB66K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | 74LVC2G66DC,125 vs NC7WB66K8X |
FSA266K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | 74LVC2G66DC,125 vs FSA266K8X |
NL7WB66USG | Dual SPST Analog Switch, US8, 3000-REEL | onsemi | 74LVC2G66DC,125 vs NL7WB66USG |
SN74LVC2G66DCUT | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | 74LVC2G66DC,125 vs SN74LVC2G66DCUT |
SN74LVC2G66DCURE4 | Dual Analog Switch 8-VSSOP -40 to 85 | Texas Instruments | 74LVC2G66DC,125 vs SN74LVC2G66DCURE4 |
SN74LVC2G66DCUT | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | 74LVC2G66DC,125 vs SN74LVC2G66DCUT |