Part Details for FSA266K8X_NL by Fairchild Semiconductor Corporation
Overview of FSA266K8X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for FSA266K8X_NL
FSA266K8X_NL CAD Models
FSA266K8X_NL Part Data Attributes
|
FSA266K8X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA266K8X_NL
Fairchild Semiconductor Corporation
SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 5.6 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for FSA266K8X_NL
This table gives cross-reference parts and alternative options found for FSA266K8X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA266K8X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G66QDCURQ1 | Automotive 5-V, 1:1 (SPST), 2-channel analog switch 8-VSSOP -40 to 125 | Texas Instruments | FSA266K8X_NL vs SN74LVC2G66QDCURQ1 |
SN74LVC2G66DCURG4 | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | FSA266K8X_NL vs SN74LVC2G66DCURG4 |
FSA266K8X | Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL | onsemi | FSA266K8X_NL vs FSA266K8X |
NL7WB66US | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, US-8 | onsemi | FSA266K8X_NL vs NL7WB66US |
NC7WB66K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | FSA266K8X_NL vs NC7WB66K8X |
FSA266K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | FSA266K8X_NL vs FSA266K8X |
NL7WB66USG | Dual SPST Analog Switch, US8, 3000-REEL | onsemi | FSA266K8X_NL vs NL7WB66USG |
SN74LVC2G66DCUT | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | FSA266K8X_NL vs SN74LVC2G66DCUT |
SN74LVC2G66DCURE4 | Dual Analog Switch 8-VSSOP -40 to 85 | Texas Instruments | FSA266K8X_NL vs SN74LVC2G66DCURE4 |
SN74LVC2G66DCUT | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | FSA266K8X_NL vs SN74LVC2G66DCUT |