Part Details for NC7WB66L8X by Fairchild Semiconductor Corporation
Overview of NC7WB66L8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NC7WB66L8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$0.4280 / $0.9510 | Buy Now | |
|
ComSIT USA | ULTRA HIGH SPEED DUAL SINGLE-POLE/SINGLE-THROW ANALOG SWITCH SPST, 2 Func, 1 Channel, CMOS RoHS: Compliant | Europe - 4485 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH DUAL SPST-NO 8MICROPAK | 1700 |
|
RFQ |
Part Details for NC7WB66L8X
NC7WB66L8X CAD Models
NC7WB66L8X Part Data Attributes
|
NC7WB66L8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WB66L8X
Fairchild Semiconductor Corporation
SPST, 2 Func, 1 Channel, CMOS, 1.60 MM, MICROPAK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1.60 MM, MICROPAK-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 5.6 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7WB66L8X
This table gives cross-reference parts and alternative options found for NC7WB66L8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WB66L8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WB66L8X | Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 5000-REEL | onsemi | NC7WB66L8X vs NC7WB66L8X |