Part Details for DS90LV031AW-QML by National Semiconductor Corporation
Overview of DS90LV031AW-QML by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for DS90LV031AW-QML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD LINE DRIVER, CDFP16 | 5 |
|
$42.9000 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, CDFP16 | 1 |
|
$165.2440 / $173.9410 | Buy Now |
Part Details for DS90LV031AW-QML
DS90LV031AW-QML CAD Models
DS90LV031AW-QML Part Data Attributes:
|
DS90LV031AW-QML
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV031AW-QML
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DFP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE P1596.3 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 3.5 ns | |
Width | 6.35 mm |
Alternate Parts for DS90LV031AW-QML
This table gives cross-reference parts and alternative options found for DS90LV031AW-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV031AW-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV031AW-QML | 3-V LVDS quad CMOS differential line driver 16-CFP -55 to 125 | Texas Instruments | DS90LV031AW-QML vs DS90LV031AW-QML |
DS90LV031AW | QUAD LINE DRIVER, CDFP16, CERPACK-16 | Texas Instruments | DS90LV031AW-QML vs DS90LV031AW |
5962-9865101QFX | IC QUAD LINE DRIVER, CDFP16, CERPACK-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031AW-QML vs 5962-9865101QFX |
5962-9865101QFA | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031AW-QML vs 5962-9865101QFA |
DS90LV031AW | IC QUAD LINE DRIVER, CDFP16, CERPACK-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031AW-QML vs DS90LV031AW |
DS90LV031AW-MLS | 3V LVDS Quad CMOS Differential Line Driver 16-CFP -40 to 85 | Texas Instruments | DS90LV031AW-QML vs DS90LV031AW-MLS |
5962-9865101QFA | 3-V LVDS quad CMOS differential line driver 16-CFP -55 to 125 | Texas Instruments | DS90LV031AW-QML vs 5962-9865101QFA |