Part Details for DS90LV031ATMTC by National Semiconductor Corporation
Overview of DS90LV031ATMTC by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV031ATMTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90LV031ATMTC-ND
|
DigiKey | IC DIFFERENTIAL QUAD CMOS Min Qty: 135 Container: Bulk MARKETPLACE PRODUCT |
1062 In Stock |
|
$2.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$2.8000 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, TSSOP | 3 |
|
$2.5000 / $3.7500 | Buy Now |
|
Rochester Electronics | DS90LV031A 3V Quad CMOS Differential Line Driver RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9562 |
|
$1.9100 / $2.2500 | Buy Now |
Part Details for DS90LV031ATMTC
DS90LV031ATMTC CAD Models
DS90LV031ATMTC Part Data Attributes:
|
DS90LV031ATMTC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV031ATMTC
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.100 INCH, PLASTIC, TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE 1596.3 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 2 ns | |
Width | 4.4 mm |
Alternate Parts for DS90LV031ATMTC
This table gives cross-reference parts and alternative options found for DS90LV031ATMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV031ATMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV031ATMTCX | IC QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATMTC vs DS90LV031ATMTCX |
DS90LV031ATMTC/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATMTC vs DS90LV031ATMTC/NOPB |