Part Details for DS90LV032ATMTC by National Semiconductor Corporation
Overview of DS90LV032ATMTC by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV032ATMTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90LV032ATMTC-ND
|
DigiKey | IC RECEIVER 0/4 Min Qty: 121 Container: Bulk MARKETPLACE PRODUCT |
6197 In Stock |
|
$2.5000 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 12 |
|
$2.4075 / $4.8150 | Buy Now |
|
Rochester Electronics | DS90LV032A 3V, 400 Mbps LVDS Quad Differential Line Receiver RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 17232 |
|
$2.1400 / $2.5200 | Buy Now |
Part Details for DS90LV032ATMTC
DS90LV032ATMTC CAD Models
DS90LV032ATMTC Part Data Attributes:
|
DS90LV032ATMTC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV032ATMTC
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.100 INCH, PLASTIC, TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for DS90LV032ATMTC
This table gives cross-reference parts and alternative options found for DS90LV032ATMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV032ATMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS32PW | 400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV032ATMTC vs SN65LVDS32PW |
DS90LV032ATMTC/NOPB | 3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV032ATMTC vs DS90LV032ATMTC/NOPB |
DS90LV032ATMTCX/NOPB | 3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV032ATMTC vs DS90LV032ATMTCX/NOPB |
DS90LV032ATMTCX | 3V, 400 Mbps LVDS Quad Differential Line Receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV032ATMTC vs DS90LV032ATMTCX |
SN65LVDS32PWR | 400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV032ATMTC vs SN65LVDS32PWR |
PI90LV032ALE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 | Diodes Incorporated | DS90LV032ATMTC vs PI90LV032ALE |
SN65LVDS32PWG4 | Quad LVDS Receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV032ATMTC vs SN65LVDS32PWG4 |
DS90LV032ATMTCX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV032ATMTC vs DS90LV032ATMTCX/NOPB |
SN65LVDS32PWRG4 | 400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV032ATMTC vs SN65LVDS32PWRG4 |
DS90LV032ATMTCX | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV032ATMTC vs DS90LV032ATMTCX |