Part Details for HD26C31FP-EL by Renesas Electronics Corporation
Overview of HD26C31FP-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD26C31FP-EL
HD26C31FP-EL CAD Models
HD26C31FP-EL Part Data Attributes:
|
HD26C31FP-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD26C31FP-EL
Renesas Electronics Corporation
QUAD LINE DRIVER, PDSO16, FP-16DA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-A | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.06 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 11 ns | |
Width | 5.5 mm |
Alternate Parts for HD26C31FP-EL
This table gives cross-reference parts and alternative options found for HD26C31FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD26C31FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31CNSR | Quadruple differential line driver 16-SO 0 to 70 | Texas Instruments | HD26C31FP-EL vs AM26C31CNSR |
AM26C31INSR | Quadruple differential line driver 16-SO -40 to 85 | Texas Instruments | HD26C31FP-EL vs AM26C31INSR |
HD26C31FPEL | QUAD LINE DRIVER, PDSO16, SOP-16 | Renesas Electronics Corporation | HD26C31FP-EL vs HD26C31FPEL |
AM26C31CNSRG4 | Quadruple Differential Line Driver 16-SO 0 to 70 | Texas Instruments | HD26C31FP-EL vs AM26C31CNSRG4 |
HD26C31FP-EL | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, FP-16DA | Hitachi Ltd | HD26C31FP-EL vs HD26C31FP-EL |