Part Details for C9630CY by Cypress Semiconductor
Overview of C9630CY by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for C9630CY
C9630CY CAD Models
C9630CY Part Data Attributes:
|
C9630CY
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
C9630CY
Cypress Semiconductor
Processor Specific Clock Generator, 150MHz, CMOS, PDSO48, SSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 150 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for C9630CY
This table gives cross-reference parts and alternative options found for C9630CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C9630CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83194BR-39B | Processor Specific Clock Generator, 155MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | C9630CY vs W83194BR-39B |
W83194R-KX | Processor Specific Clock Generator, 143MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | C9630CY vs W83194R-KX |
ICS94211AFLFT | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48 | Integrated Device Technology Inc | C9630CY vs ICS94211AFLFT |
PI6C112-04V | Processor Specific Clock Generator, 150MHz, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 | Pericom Semiconductor Corporation | C9630CY vs PI6C112-04V |
94211AFT | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | C9630CY vs 94211AFT |
9248YF-77 | Processor Specific Clock Generator, 150MHz, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | C9630CY vs 9248YF-77 |
94211AFLFT | SSOP-48, Reel | Integrated Device Technology Inc | C9630CY vs 94211AFLFT |
CY28318PV | Processor Specific Clock Generator, 138MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | C9630CY vs CY28318PV |
ICS94211AFLF | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48 | Integrated Device Technology Inc | C9630CY vs ICS94211AFLF |
9248YF-101 | Processor Specific Clock Generator, 137MHz, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | C9630CY vs 9248YF-101 |