Datasheets
ADUM1301ARW by:

SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16

Part Details for ADUM1301ARW by Analog Devices Inc

Overview of ADUM1301ARW by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADUM1301ARW

Part # Distributor Description Stock Price Buy
DISTI # ADUM1301ARW-ND
DigiKey DGTL ISO 2500VRMS 3CH GP 16SOIC Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Bristol Electronics   27
RFQ
Chip1Cloud Triple-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC 4800
RFQ
Perfect Parts Corporation   385
RFQ
Win Source Electronics Triple-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC 135680
  • 30 $1.9220
  • 65 $1.5770
  • 100 $1.5280
  • 140 $1.4790
  • 175 $1.4290
  • 235 $1.2820
$1.2820 / $1.9220 Buy Now

Part Details for ADUM1301ARW

ADUM1301ARW CAD Models

ADUM1301ARW Part Data Attributes

ADUM1301ARW Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADUM1301ARW Analog Devices Inc SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, SOP16,.4
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8543.70.98.60
Samacsys Manufacturer Analog Devices
Interface IC Type INTERFACE CIRCUIT
Interface Standard EIA-232; EIA-422; EIA-485
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for ADUM1301ARW

This table gives cross-reference parts and alternative options found for ADUM1301ARW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1301ARW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISO7631FCDW Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARW vs ISO7631FCDW
ADUM1301ARW-RL SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc ADUM1301ARW vs ADUM1301ARW-RL
ISO7631FCDWR Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARW vs ISO7631FCDWR
ADUM1301ARWZ Triple-Channel Digital Isolator Analog Devices Inc ADUM1301ARW vs ADUM1301ARWZ
ADUM1301ARWZ-RL Triple-Channel Digital Isolator Analog Devices Inc ADUM1301ARW vs ADUM1301ARWZ-RL
Part Number Description Manufacturer Compare
SI8431AB-D-IS1 Interface Circuit, CMOS, PDSO16, SOIC-16 Skyworks Solutions Inc ADUM1301ARW vs SI8431AB-D-IS1
ISO7631FCDW Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARW vs ISO7631FCDW
ADUM1301ARWZ-RL Triple-Channel Digital Isolator Analog Devices Inc ADUM1301ARW vs ADUM1301ARWZ-RL
ISO7631FCDWR Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARW vs ISO7631FCDWR
ADUM231D1BRWZ ADUM231D1BRWZ Analog Devices Inc ADUM1301ARW vs ADUM231D1BRWZ
SI8431BB-D-IS Interface Circuit, CMOS, PDSO16, SOIC-16 Skyworks Solutions Inc ADUM1301ARW vs SI8431BB-D-IS
ADUM131D1BRWZ ADUM131D1BRWZ Analog Devices Inc ADUM1301ARW vs ADUM131D1BRWZ
ADUM3301CRWZ-RL Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) Analog Devices Inc ADUM1301ARW vs ADUM3301CRWZ-RL
ISO7231CQDWRQ1 Automotive, triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARW vs ISO7231CQDWRQ1
ADUM1301ARWZ Triple-Channel Digital Isolator Analog Devices Inc ADUM1301ARW vs ADUM1301ARWZ

ADUM1301ARW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM1301ARW by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM1301ARW by Analog Devices Inc

  • Please alert me when ADUM1301ARW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADUM1301ARW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM1301ARW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADUM1301ARW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM1301ARW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM1301ARW by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: