Part Details for ADUM231D1BRWZ by Analog Devices Inc
Overview of ADUM231D1BRWZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM231D1BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM231D1BRWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
474 In Stock |
|
$1.8487 / $3.8300 | Buy Now |
DISTI #
584-ADUM231D1BRWZ
|
Mouser Electronics | Digital Isolators IC,Robust 3 ch ISO 2:1 ch RoHS: Compliant | 329 |
|
$1.9200 / $3.8300 | Buy Now |
|
Analog Devices Inc | IC,Robust 3 ch ISO 2:1 ch Min Qty: 1 Package Multiple: 47 | 6534 |
|
$1.4300 / $3.8300 | Buy Now |
|
Rochester Electronics | ADUM231D - Robust 5kV RMS Triple Channel Digital Isolators, Input Disable (2/1 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 1008 |
|
$1.7700 / $2.0900 | Buy Now |
DISTI #
ADUM231D1BRWZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 329 | 0 |
|
$1.8700 / $1.9500 | Buy Now |