-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8431AB-D-IS1-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 48 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$2.6133 | Buy Now |
DISTI #
634-SI8431AB-D-IS1
|
Mouser Electronics | Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator RoHS: Compliant | 0 |
|
Order Now | |
|
Ameya Holding Limited | Min Qty: 2 | 8 |
|
$3.3654 / $3.5768 | Buy Now |
DISTI #
SI8431ABDIS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8431AB-D-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8431AB-D-IS1
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SI8431AB-D-IS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8431AB-D-IS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7231CDW | Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8431AB-D-IS1 vs ISO7231CDW |
ADUM1301ARWZ-RL | Triple-Channel Digital Isolator | Analog Devices Inc | SI8431AB-D-IS1 vs ADUM1301ARWZ-RL |
ISO7631FCDWR | Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8431AB-D-IS1 vs ISO7631FCDWR |
ADUM3301ARWZ-RL | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) | Analog Devices Inc | SI8431AB-D-IS1 vs ADUM3301ARWZ-RL |
ADUM3301ARWZ | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) | Analog Devices Inc | SI8431AB-D-IS1 vs ADUM3301ARWZ |
ISO7231CDWR | Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8431AB-D-IS1 vs ISO7231CDWR |
ADUM3301BRWZ-RL | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) | Analog Devices Inc | SI8431AB-D-IS1 vs ADUM3301BRWZ-RL |
ADUM131D1BRWZ | ADUM131D1BRWZ | Analog Devices Inc | SI8431AB-D-IS1 vs ADUM131D1BRWZ |
ISO7631FCDW | Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8431AB-D-IS1 vs ISO7631FCDW |
ADUM131D1BRZ | ADUM131D1BRZ | Analog Devices Inc | SI8431AB-D-IS1 vs ADUM131D1BRZ |