-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35494-5-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
690 In Stock |
|
$2.5267 / $5.0300 | Buy Now |
DISTI #
595-ISO7631FCDW
|
Mouser Electronics | Digital Isolators 4kVpk Lo Pwr 3-Ch 25Mbps Digital Iso RoHS: Compliant | 349 |
|
$2.5200 / $5.0300 | Buy Now |
DISTI #
ISO7631FCDW
|
TME | IC: interface, digital isolator, 25Mbps, 3÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$3.6500 / $5.1000 | RFQ |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 16SOIC | 21380 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2500VRMS 3CH GP 16SOIC / General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 49000 |
|
$2.1670 / $3.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7631FCDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7631FCDW
Texas Instruments
Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7631FCDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7631FCDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1301ARWZ-RL | Triple-Channel Digital Isolator | Analog Devices Inc | ISO7631FCDW vs ADUM1301ARWZ-RL |
ADUM1301ARWZ | Triple-Channel Digital Isolator | Analog Devices Inc | ISO7631FCDW vs ADUM1301ARWZ |
ISO7631FCDWR | Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7631FCDW vs ISO7631FCDWR |
ADUM1301ARW-RL | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | ISO7631FCDW vs ADUM1301ARW-RL |