Datasheets
ADUM1301ARWZ-RL by: Analog Devices Inc

Triple-Channel Digital Isolator

Part Details for ADUM1301ARWZ-RL by Analog Devices Inc

Overview of ADUM1301ARWZ-RL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADUM1301ARWZ-RL

Part # Distributor Description Stock Price Buy
DISTI # 60AK5759
Newark Digital Isolator, 3Ch, -40 To 105Deg C, No. Of Channels:3Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1301ARWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2488
  • 1 $6.8400
  • 10 $6.1500
  • 25 $5.8100
  • 50 $5.4300
  • 100 $5.0400
  • 250 $4.7800
  • 500 $4.2800
$4.2800 / $6.8400 Buy Now
DISTI # ADUM1301ARWZ-RLCT-ND
DigiKey DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14764
In Stock
  • 1 $6.5800
  • 10 $5.9130
  • 25 $5.5904
  • 100 $4.8450
  • 250 $4.5965
  • 500 $4.1244
  • 1,000 $3.4784
  • 2,000 $3.3045
$3.3045 / $6.5800 Buy Now
DISTI # 584-ADUM1301ARWZ-R
Mouser Electronics Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS RoHS: Compliant 38740
  • 1 $6.5400
  • 10 $5.5700
  • 100 $4.7600
  • 250 $4.4900
  • 500 $3.7800
  • 1,000 $3.3800
  • 2,000 $3.3000
$3.3000 / $6.5400 Buy Now
DISTI # A01:0375_00116239
Arrow Electronics Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2247 Asia - 1000
  • 1,000 $3.2710
  • 2,000 $3.1520
$3.1520 / $3.2710 Buy Now
DISTI # V72:2272_06223580
Arrow Electronics Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips Americas - 648
  • 1 $6.4640
  • 10 $5.5450
  • 25 $5.4330
  • 100 $4.6360
  • 250 $4.3410
  • 500 $3.3020
$3.3020 / $6.4640 Buy Now
Analog Devices Inc THREE-CHANNEL DIGITAL ISOLATOR Min Qty: 1000 Package Multiple: 1000 3000
  • 1 $6.5800
  • 10 $5.9130
  • 25 $5.5904
  • 100 $4.8450
  • 250 $4.5965
  • 500 $4.1244
  • 1,000 $3.4784
  • 2,000 $3.3045
$3.3045 / $6.5800 Buy Now
DISTI # 39790045
Verical Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 1000
  • 1,000 $3.3190
  • 2,000 $3.1520
$3.1520 / $3.3190 Buy Now
DISTI # 72484990
Verical Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2339 Americas - 648
  • 2 $6.4930
  • 10 $5.7900
  • 25 $5.5350
  • 100 $4.6660
  • 250 $4.3830
  • 500 $3.3020
$3.3020 / $6.4930 Buy Now
Quest Components INTERFACE CIRCUIT, CMOS, PDSO16 6912
  • 1 $11.3128
  • 228 $8.0446
  • 498 $7.5419
$7.5419 / $11.3128 Buy Now
DISTI # ADUM1301ARWZ-RL
TME IC: interface, digital isolator, 1Mbps, iCoupler®, 2.7÷5.5VDC, SMD Min Qty: 1000 0
  • 1,000 $2.8400
$2.8400 RFQ
Ameya Holding Limited IC, interface, digital isolator, 1Mbps, iCoupler®, 2.7÷5.5VDC, SMD 2000
RFQ
DISTI # ADUM1301ARWZ-RL
Richardson RFPD DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 0
  • 1,000 $3.2100
$3.2100 Buy Now
DISTI # SMC-ADUM1301ARWZ-RL
Sensible Micro Corporation Magnetic Isolation 3 Generalpurpose Sop16300Mil Digital Isolators Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Bulk 110
  • 100 $1.2255
  • 500 $1.1932
  • 1,000 $1.0320
$1.0320 / $1.2255 RFQ
LCSC SOIC-16-300mil Digital Isolators ROHS 1430
  • 1 $2.1763
  • 10 $1.8944
  • 30 $1.7199
  • 100 $1.2901
  • 500 $1.2143
  • 1,000 $1.1807
$1.1807 / $2.1763 Buy Now
Win Source Electronics DGTL ISO 2.5KV GEN PURP 16SOIC 135670
  • 30 $1.9220
  • 65 $1.5770
  • 100 $1.5280
  • 140 $1.4790
  • 175 $1.4290
  • 235 $1.2820
$1.2820 / $1.9220 Buy Now

Part Details for ADUM1301ARWZ-RL

ADUM1301ARWZ-RL CAD Models

ADUM1301ARWZ-RL Part Data Attributes:

ADUM1301ARWZ-RL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADUM1301ARWZ-RL Analog Devices Inc Triple-Channel Digital Isolator
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8543.70.98.60
Samacsys Manufacturer Analog Devices
Interface IC Type INTERFACE CIRCUIT
Interface Standard EIA-232; EIA-422; EIA-485
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for ADUM1301ARWZ-RL

This table gives cross-reference parts and alternative options found for ADUM1301ARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1301ARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADUM1301ARWZ Triple-Channel Digital Isolator Analog Devices Inc ADUM1301ARWZ-RL vs ADUM1301ARWZ
ISO7631FCDW Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARWZ-RL vs ISO7631FCDW
ISO7631FCDWR Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARWZ-RL vs ISO7631FCDWR
ADUM1301ARW-RL SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc ADUM1301ARWZ-RL vs ADUM1301ARW-RL
Part Number Description Manufacturer Compare
ISO7231CDW Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARWZ-RL vs ISO7231CDW
ISO7631FCDWR Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARWZ-RL vs ISO7631FCDWR
ADUM3301ARWZ-RL Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) Analog Devices Inc ADUM1301ARWZ-RL vs ADUM3301ARWZ-RL
ADUM3301ARWZ Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) Analog Devices Inc ADUM1301ARWZ-RL vs ADUM3301ARWZ
ISO7231CDWR Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARWZ-RL vs ISO7231CDWR
ADUM3301BRWZ-RL Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality) Analog Devices Inc ADUM1301ARWZ-RL vs ADUM3301BRWZ-RL
ADUM131D1BRWZ ADUM131D1BRWZ Analog Devices Inc ADUM1301ARWZ-RL vs ADUM131D1BRWZ
ISO7631FCDW Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ADUM1301ARWZ-RL vs ISO7631FCDW
SI8431AB-D-IS1 Interface Circuit, CMOS, PDSO16, SOIC-16 Skyworks Solutions Inc ADUM1301ARWZ-RL vs SI8431AB-D-IS1
ADUM131D1BRZ ADUM131D1BRZ Analog Devices Inc ADUM1301ARWZ-RL vs ADUM131D1BRZ

ADUM1301ARWZ-RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM1301ARWZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM1301ARWZ-RL by Analog Devices Inc

  • Please alert me when ADUM1301ARWZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADUM1301ARWZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM1301ARWZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADUM1301ARWZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM1301ARWZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM1301ARWZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: